395-029-520-404

Heilind Number:EDA395-029-520-404
Manufacturer:EDAC
Manufacturer Number:395-029-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a single row layout with 29 positions, ensuring optimal signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a black color and straight mount orientation, it blends effortlessly into any setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environments. Its copper alloy contacts and .1-inch pitch offer reliable connectivity, while the .2-inch row spacing allows for efficient PCB assembly. Upgrade your system with this essential component, a must-have in any technology enthusiast's toolkit.