395-029-520-478

Heilind Number:EDA395-029-520-478
Manufacturer:EDAC
Manufacturer Number:395-029-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-520-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-520-478

Detailed Description

Easily connect and secure your PCB components with this versatile black Card Edge Connector. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for up to 29 positions. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation simplifies installation, making it a convenient choice for your electronic projects.