395-029-521-108

Heilind Number:EDA395-029-521-108
Manufacturer:EDAC
Manufacturer Number:395-029-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 29 positions with a single row configuration, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any operating environment, with an impressive amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achievable. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a range of applications in the electronics industry, this connector is a valuable addition to any project.