395-029-521-112

Heilind Number:EDA395-029-521-112
Manufacturer:EDAC
Manufacturer Number:395-029-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-521-112

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board-to-Board PCB Connector. Designed for optimal performance, it features 29 positions with a single row layout for efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector ensures reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. A must-have component for your electronic projects, this connector delivers seamless connectivity for enhanced functionality. Elevate your design with this essential component and experience seamless connectivity like never before.