395-029-521-403

Heilind Number:EDA395-029-521-403
Manufacturer:EDAC
Manufacturer Number:395-029-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-521-403

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 29 positions in a single row, offering ample connectivity for your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a low 3A amperage and precise .1-inch pitch, it guarantees efficient power transmission. The copper alloy contact material and straight mount orientation further optimize signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Elevate your PCB design with this essential component.