395-029-521-404

Heilind Number:EDA395-029-521-404
Manufacturer:EDAC
Manufacturer Number:395-029-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-521-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 29 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this Straight mount orientation connector for a secure and stable connection every time. Upgrade your setup with this essential component for optimal performance.