395-029-521-408

Heilind Number:EDA395-029-521-408
Manufacturer:EDAC
Manufacturer Number:395-029-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-521-408

Detailed Description

Efficiently connect circuit boards with this high-quality black PCB connector. With a current rating of 3 A and durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance. The copper alloy contacts, arranged in a single row with a pitch of .1 inches, offer seamless connectivity. Featuring 29 positions and operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various electronic applications. The straight mount orientation and compact design make it easy to integrate, while the .2-inch row spacing enhances accessibility. Trust in this connector for secure and stable board-to-board connections, essential for your electronic assembly projects.