395-029-521-458

Heilind Number:EDA395-029-521-458
Manufacturer:EDAC
Manufacturer Number:395-029-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-521-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 29 positions, it offers ample room for seamless data transmission. The contact material, made of Copper Alloy, ensures reliable and efficient conductivity. Designed for straight mount orientation, it's perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your connectivity needs. Upgrade your devices with this essential component, available now.