395-029-521-603

Heilind Number:EDA395-029-521-603
Manufacturer:EDAC
Manufacturer Number:395-029-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees optimal conductivity, while the 29 positions accommodate multiple connections. Operating efficiently in a temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and compact design make it ideal for space-saving installations. Upgrade your connectivity solutions with this essential component.