395-029-521-607

Heilind Number:EDA395-029-521-607
Manufacturer:EDAC
Manufacturer Number:395-029-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring a single row design with 29 positions and a pitch of .1 inches, this connector ensures seamless data transfer. The contact material, made from Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact size make it ideal for space-efficient applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component.