395-029-521-608

Heilind Number:EDA395-029-521-608
Manufacturer:EDAC
Manufacturer Number:395-029-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-521-608

Detailed Description

Enhance your connectivity with this black Board To Board PCB Connector, a versatile component designed to streamline your electronic connections. With a single row layout featuring 29 positions, it offers ample room for seamless data transfer. Crafted with precision, the connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.