395-029-521-688

Heilind Number:EDA395-029-521-688
Manufacturer:EDAC
Manufacturer Number:395-029-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-521-688

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 29 positions in a single row, offering optimal functionality for your PCB assembly needs. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance and durability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have component for efficient board-to-board connections in your projects. Elevate your connectivity solutions with this essential connector.