395-029-523-404

Heilind Number:EDA395-029-523-404
Manufacturer:EDAC
Manufacturer Number:395-029-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-523-404

Detailed Description

Experience seamless connectivity with our Black Board To Board PCB Connector, designed for optimum performance in electronic assemblies. With a contact material crafted from durable Copper Alloy, you can trust in its reliability for secure connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and protection in various operating environments. Featuring a single row with 29 positions and a pitch of .1 inches, this connector offers efficient data transmission. Its straight mount orientation and compact design make it ideal for space-saving installations. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees consistent functionality even in challenging conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have in any electronic setup.