395-029-523-412

Heilind Number:EDA395-029-523-412
Manufacturer:EDAC
Manufacturer Number:395-029-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-523-412

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Crafted with black UL 94V-0 Thermoplastic Polyester housing, it ensures robust performance in any setting. The copper alloy contact material guarantees reliable power transmission, with a 3A amperage capacity. Featuring a single row design with 29 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.