395-029-523-488

Heilind Number:EDA395-029-523-488
Manufacturer:EDAC
Manufacturer Number:395-029-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-523-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 29 positions with a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. The straight mount orientation and 0.1-inch pitch allow for easy installation onto your PCB, while the copper alloy contact material guarantees optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic systems. Upgrade your connectivity solutions with this essential component.