395-029-523-603

Heilind Number:EDA395-029-523-603
Manufacturer:EDAC
Manufacturer Number:395-029-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-523-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 29 positions in a single row, ensuring optimal performance for your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. Suitable for straight mounting orientation, it is perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.