395-029-523-604

Heilind Number:EDA395-029-523-604
Manufacturer:EDAC
Manufacturer Number:395-029-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-523-604

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row layout with 29 positions, perfect for optimizing signal transmission in compact spaces. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Crafted with copper alloy contacts, it offers superior conductivity for uninterrupted data flow. Whether for industrial or consumer electronics, this connector, in sleek black, is the perfect choice for your PCB interconnection needs.