395-029-524-101

Heilind Number:EDA395-029-524-101
Manufacturer:EDAC
Manufacturer Number:395-029-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-524-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 29 positions with a single row layout, ensuring efficient signal transmission. The durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees long-lasting reliability, even in demanding environments. With a compact pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers precise and secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your PCB connectivity needs. Upgrade your devices with this essential component.