395-029-524-102

Heilind Number:EDA395-029-524-102
Manufacturer:EDAC
Manufacturer Number:395-029-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Featuring 29 positions in a single row, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. The copper alloy contacts ensure efficient power transmission, with a low 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Upgrade your PCB assembly with this essential component.