395-029-525-101

Heilind Number:EDA395-029-525-101
Manufacturer:EDAC
Manufacturer Number:395-029-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-525-101

Detailed Description

Introducing the 395-029-525-101, a sleek and reliable board-to-board PCB connector designed for seamless electronic connections. This high-performance connector, with a pitch of .1 inch and 29 positions, ensures precise and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and conductivity. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust the 395-029-525-101 for all your connectivity needs, where quality meets performance.