395-029-525-102

Heilind Number:EDA395-029-525-102
Manufacturer:EDAC
Manufacturer Number:395-029-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-525-102

Detailed Description

Enhance connectivity within your electronic devices with our 395-029-525-102 Board To Board PCB Connector. Featuring 29 positions in a single row design with a pitch of .1 inches, this connector ensures reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers durability and high conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your PCB layout. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.