395-029-525-403

Heilind Number:EDA395-029-525-403
Manufacturer:EDAC
Manufacturer Number:395-029-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-525-403

Detailed Description

Introducing our high-performance 395-029-525-403 PCB connector, designed for seamless connectivity in electronic assemblies. Crafted with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row design and 29 positions, it offers ample connectivity options for your PCB connections. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our product to deliver exceptional results in your electronic projects.