395-029-525-404

Heilind Number:EDA395-029-525-404
Manufacturer:EDAC
Manufacturer Number:395-029-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-525-404

Detailed Description

Introducing the 395-029-525-404, a cutting-edge black Card Edge Connector designed for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional durability and safety. With a single row layout, 29 positions, and a pitch of .1 inches, it offers precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees superior conductivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB design with the 395-029-525-404, where quality meets innovation.