395-029-525-458

Heilind Number:EDA395-029-525-458
Manufacturer:EDAC
Manufacturer Number:395-029-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-525-458

Detailed Description

Introducing our high-performance 395-029-525-458 Black Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a robust amperage rating of 3A, this connector ensures reliable power transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficient signal transfer. Featuring 29 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers versatile and space-saving installation options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various industrial applications. Trust in the quality and performance of this connector for seamless board-to-board connections in your electronic designs.