395-029-525-488

Heilind Number:EDA395-029-525-488
Manufacturer:EDAC
Manufacturer Number:395-029-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-525-488

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-029-525-488. Designed for seamless integration into your PCB assemblies, this connector boasts a sleek, one-row design with 29 positions, offering ample connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable and efficient power transmission. With a low amperage rating of 3A, it's suitable for various electronic applications. The .1-inch pitch and .2-inch row spacing allow for easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB designs with this essential component from our Board To Board PCB Connectors collection.