395-029-540-102

Heilind Number:EDA395-029-540-102
Manufacturer:EDAC
Manufacturer Number:395-029-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-540-102

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this essential component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With 29 positions and a pitch of .1 inch, it ensures efficient data transfer and power distribution. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperature ranges from -40 to 105°C, it's a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.