395-029-540-112

Heilind Number:EDA395-029-540-112
Manufacturer:EDAC
Manufacturer Number:395-029-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-540-112

Detailed Description

Enhance your PCB connectivity with this high-quality black card edge connector. Designed for seamless integration, it features 29 positions in a single row, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any operating environment. With copper alloy contacts and a pitch of .1 inch, it delivers optimal performance while maintaining signal integrity. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various electronic projects. Upgrade your connectivity with this essential component.