395-029-540-404

Heilind Number:EDA395-029-540-404
Manufacturer:EDAC
Manufacturer Number:395-029-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-540-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 29 positions with a pitch of .1 inches, ideal for seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With copper alloy contacts and a current rating of 3A, this connector guarantees secure and efficient power delivery. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in this connector for seamless and reliable PCB connectivity.