395-029-540-488

Heilind Number:EDA395-029-540-488
Manufacturer:EDAC
Manufacturer Number:395-029-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-540-488

Detailed Description

Enhance connectivity in electronic systems with this high-performance Black Card Edge Connector. Designed with precision and durability in mind, it features 29 positions and a straight mount orientation for seamless integration on PCBs. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is made of Copper Alloy, guaranteeing efficient power transmission with an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it facilitates efficient signal routing and board-to-board connections. Perfect for a wide range of applications, this connector is a must-have for any professional in need of reliable and high-quality electronic components.