395-029-541-102

Heilind Number:EDA395-029-541-102
Manufacturer:EDAC
Manufacturer Number:395-029-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup with a single row configuration and a total of 29 positions. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in extreme operating conditions ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient data transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Whether for commercial or industrial applications, this connector, with its straight mount orientation, is a versatile solution for your connectivity needs. Elevate your device's performance with this essential component.