395-029-541-108

Heilind Number:EDA395-029-541-108
Manufacturer:EDAC
Manufacturer Number:395-029-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-541-108

Detailed Description

Enhance connectivity with this high-performance black board-to-board PCB connector, designed for seamless integration in electronic devices. Featuring 29 positions in a single row, it ensures efficient signal transmission with an amperage rating of 3A. The housing is crafted from UL 94V-0 thermoplastic polyester for durability and safety. Each contact is made of copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Explore its versatility in enhancing connectivity in your projects.