395-029-541-404

Heilind Number:EDA395-029-541-404
Manufacturer:EDAC
Manufacturer Number:395-029-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-541-404

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 29-position layout offers ample connectivity options. With a low 3A amperage and a compact .1-inch pitch, this connector is perfect for high-density PCB applications. Its straight mount orientation and 1-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your electronic projects with this essential component.