395-029-541-412

Heilind Number:EDA395-029-541-412
Manufacturer:EDAC
Manufacturer Number:395-029-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-541-412

Detailed Description

Efficiently connect and secure components on your PCB with this black Board to Board PCB Connector. With a single row layout and 29 positions, it offers ample space for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it ensures durability and reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise alignment, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its performance for seamless connectivity within your projects.