395-029-541-603

Heilind Number:EDA395-029-541-603
Manufacturer:EDAC
Manufacturer Number:395-029-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-541-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 29 positions with a pitch of .1 inches, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees longevity and stability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for diverse applications. Perfect for efficient PCB connections, this connector is a must-have for your electronic projects.