395-029-541-604

Heilind Number:EDA395-029-541-604
Manufacturer:EDAC
Manufacturer Number:395-029-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-541-604

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Featuring a single row design with 29 positions, it ensures seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your setup with this essential component for optimal connectivity and functionality.