395-029-541-608

Heilind Number:EDA395-029-541-608
Manufacturer:EDAC
Manufacturer Number:395-029-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-541-608

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Featuring 29 positions in a single row configuration, it ensures efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts offer optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate seamless integration. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronic industry. Elevate your connectivity solutions with this essential component.