395-029-541-688

Heilind Number:EDA395-029-541-688
Manufacturer:EDAC
Manufacturer Number:395-029-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-541-688

Detailed Description

Enhance your PCB connectivity with our high-quality card edge connector. Designed for seamless integration, this connector features 29 positions in a single row, with a pitch of .1 inches for optimal space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse applications. The straight mount orientation and compact .2-inch row spacing make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your connectivity solutions with this essential component.