395-029-542-101

Heilind Number:EDA395-029-542-101
Manufacturer:EDAC
Manufacturer Number:395-029-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-542-101

Detailed Description

Upgrade your PCB connections with our cutting-edge Black Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row design and 29 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch provide a seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB connections with the best – choose our Card Edge Connector.