395-029-542-104

Heilind Number:EDA395-029-542-104
Manufacturer:EDAC
Manufacturer Number:395-029-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-542-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 29 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal signal transmission. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the PCB assembly process. Trust in its quality and precision to meet your connectivity needs with ease.