395-029-542-458

Heilind Number:EDA395-029-542-458
Manufacturer:EDAC
Manufacturer Number:395-029-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-542-458

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 29 positions in a single row with a pitch of .1 inches, ensuring secure and efficient connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Contacts are made of high-quality Copper Alloy, providing excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your PCB assembly with this reliable and versatile connector.