395-029-542-488

Heilind Number:EDA395-029-542-488
Manufacturer:EDAC
Manufacturer Number:395-029-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-542-488

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Featuring 29 positions with a single row design, it offers seamless integration for your PCB setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.