395-029-542-603

Heilind Number:EDA395-029-542-603
Manufacturer:EDAC
Manufacturer Number:395-029-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-542-603

Detailed Description

Enhance connectivity in your electronic setups with this high-quality Board to Board PCB Connector. Featuring 29 positions in a single row and a compact pitch of .1 inches, it ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in various operating conditions, from -40 to 105°C. Designed for seamless integration, its straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs. Perfect for applications requiring secure and stable connections, this connector is a must-have in your toolkit.