395-029-544-101

Heilind Number:EDA395-029-544-101
Manufacturer:EDAC
Manufacturer Number:395-029-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-544-101

Detailed Description

Enhance connectivity within your electronic devices with this 29-position Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a single-row layout with a 0.1-inch pitch, ideal for space-saving applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power and data transmission. With a straight mount orientation and a black color finish, it offers a sleek and professional look. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.