395-029-558-102

Heilind Number:EDA395-029-558-102
Manufacturer:EDAC
Manufacturer Number:395-029-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-558-102

Detailed Description

Enhance your electrical connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 29 positions, ideal for various applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, you can rely on efficient conductivity. Its right-angle mount orientation and compact pitch of .1 inches offer flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in our connector for dependable and secure board-to-board connections in your projects.