395-029-558-112

Heilind Number:EDA395-029-558-112
Manufacturer:EDAC
Manufacturer Number:395-029-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-558-112

Detailed Description

Elevate your board-to-board connectivity with this high-performance 29-position connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures seamless power delivery at an amperage of 3A. Featuring a compact pitch of .1 inches and a space-saving right-angle mount orientation, it's perfect for tight PCB layouts. With an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environments. Trust in this connector for efficient and secure card edge connections in your electronic designs.