395-029-558-403

Heilind Number:EDA395-029-558-403
Manufacturer:EDAC
Manufacturer Number:395-029-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this black connector features 29 positions with a single row layout, ensuring efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh environments, with an operating temperature range of -40 to 105°C. The right-angle mount orientation and 0.1-inch pitch offer versatility in installation, while copper alloy contacts provide optimal conductivity. Perfect for various electronic applications, this connector is a must-have for achieving seamless PCB connections. Elevate your connectivity solutions with this high-performance component.