395-029-558-412

Heilind Number:EDA395-029-558-412
Manufacturer:EDAC
Manufacturer Number:395-029-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-558-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 29 positions in a single row, perfect for streamlined PCB assembly. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. The right-angle mount orientation offers versatility in installation, while a tight pitch of .1 inch and row spacing of .2 inch optimize space efficiency. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your PCB designs with this essential connector for enhanced connectivity and functionality.