395-029-558-458

Heilind Number:EDA395-029-558-458
Manufacturer:EDAC
Manufacturer Number:395-029-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 29 positions in a single row with a pitch of .1 inches, ensuring reliable and efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers excellent protection and stability. With copper alloy contacts, it guarantees optimal conductivity for uninterrupted signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Its right-angle mount orientation and compact design make it easy to install, saving valuable space on your PCB. Upgrade your connectivity solutions with this versatile and dependable connector.