395-029-559-101

Heilind Number:EDA395-029-559-101
Manufacturer:EDAC
Manufacturer Number:395-029-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-559-101

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for seamless integration in electronic setups. With a low amperage rating of 3 A, it ensures efficient power transfer without compromising on safety. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and flame-retardant properties, perfect for industrial applications. Featuring a single row layout with 29 copper alloy contacts, it offers reliable signal transmission with minimal interference. The right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in varied environments. Upgrade your board-to-board connections with this high-quality connector, a must-have for any electronics project.