395-029-559-102

Heilind Number:EDA395-029-559-102
Manufacturer:EDAC
Manufacturer Number:395-029-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-559-102

Detailed Description

Enhance your PCB connectivity with our ultra-reliable Board To Board Card Edge Connector, featuring 29 positions for seamless data transmission. Crafted with precision, this connector ensures optimal performance with a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester. Its right-angle mount orientation offers versatility in installation, while the compact pitch of .1 inches and row spacing of .2 inches make it ideal for space-constrained designs. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees durability and efficiency even in harsh environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional setup.